Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-4116R-1LF-120K
Manufacturer Part #:

4116R-1-124LF

Manufacturer:

Description: Resistor Networks & Arrays 16pin 120Kohms Isolated Low Profile
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 8
Resistor Values: 120 kOhms
Tolerance: 2 %
Temperature Coefficient: 100 PPM / C
Number of Pins: 16
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 4.57 mm W x 27.05 mm L
Lead Spacing: 2.54 mm
Termination Style: DIP
Packaging: Tube
Package / Case: DIP-16
Power per Element: 2.25 W
Series: 4100R
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  25: $0.51
  50: $0.44
  100: $0.38
  200: $0.36
  500: $0.31
  1,000: $0.24
  2,000: $0.233
  5,000: $0.213

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DAC8568ICPW
Digital to Analog Converters - DAC 16B,Oct Ch,Ultr ...
Texas Instruments
1: $22.90
1166-36-2
Test Leads 36" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
16-02-0087
Headers & Wire Housings SOCKET 24-22AWG REEL
Molex
20000: $0.05
SN74LS14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.42
SN74LS123N
Monostable Multivibrator Dual Mono
Texas Instruments
1: $0.54
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
0914-0-15-20-77-14-11-0
Contact Probes LOOSE CONTACT Initial Height .302"
Mill-Max
1: $0.86
T 3363 000
Circular DIN Connectors 5P PANEL FEMALE
Amphenol Tuchel
1: $4.78
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
4116R-1-154LF
Resistor Networks & Arrays 16pin 150Kohms Isolated ...
Bourns
1: $0.60
291-220-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1: $0.10
4114R-1-334LF
Resistor Networks & Arrays 14pin 330Kohms Isolated ...
Bourns
1: $0.53
4116R-1-104LF
Resistor Networks & Arrays 16pin 100Kohms Isolated ...
Bourns
1: $0.60
MDP1603100KFD04
Resistor Networks & Arrays 100Kohms 16pin 1%
Vishay/Dale
1: $0.48

135335658 1682458225-0309-1false