United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 652-4010-01-B
Manufacturer Part #:

4010-01-B

Manufacturer:

Description: Test Accessories - Other SURGE TEST KIT WCASE
Silverlight Page 2,388, Mouser Enhanced Catalog
PDF Page 2,388, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |

Manufacturer: Bourns
Product Category: Test Accessories - Other
RoHS: Not Applicable
Accessory Type: Surge Protector Test Set
Color: Black
Display Type: Digital
Equipment Type: Test Equipment
Features: Lightweight, LCD display, 10 V to 1000 V test range, auto shutoff
Measured Components: Clamping Voltage, DC Breakdown Voltage
Packaging: Bulk
Product: Voltage Tester
Factory Pack Quantity: 1



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 8 View Delivery Dates

Factory Lead-Time: 8 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $722.33
5: $670.75
 
More: Get Quote

To add to a project, please Log In.