Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3852A-282-502AL
Manufacturer Part #:

3852A-282-502AL

Manufacturer:

Description: Potentiometers 5K 3/4" Single Turn
Silverlight Page 859, Mouser Enhanced Catalog
PDF Page 859, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant By Exemption Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Number of Turns: 1
Resistance: 5 kOhms
Element Type: Cermet
Shaft Type: Slotted
Termination Style: Solder Lug
Power Rating: 2 W
Tolerance: 10 %
Operating Temperature Range: - 1 C to + 125 C
Packaging: Tray
Series: 3852
Shaft Diameter: 6.35 mm
Shaft Length: 22.2 mm
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
314 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.17
  10: $10.77
  50: $9.41
  100: $7.73
  500: $6.43
  1,000: $5.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5145
Test Plugs & Test Jacks DOUBLE BANANA PLUG
Pomona Electronics
1: $8.15
3852A-282-103AL
Potentiometers 10K 3/4" Single Turn
Bourns
1: $12.17
415-0004-012
RF Cable Assemblies R/A PLUGS 12" RG316
Johnson / Emerson Connectivity Solutions
1: $19.30
FL25X25LG-A
Wire Ducting FLX DUCT GRY .98X.98
Panduit
1: $10.07
2696
Knobs & Dials 10 Turn 1/4" Shaft 1 screw
BI Technologies / TT electronics
1: $12.32
BK/GDC-6.3A
Fuses 250V 6.3A Time Delay
Cooper Bussmann
1: $1.21
KA7810AETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.64
UVR1V153MRD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $4.44
MC14049UBCPG
Buffers & Line Drivers 3-18V Hex CMOS Buffer
ON Semiconductor
1: $0.68
03420828H
Fuse Holders 3AG
Littelfuse
1: $3.84
BB16AH-FA-RO
Pushbutton Switches ON-ON .201 BLACK CAP RIGHT ANG ...
NKK Switches
1: $5.17
173-78102-E
AC Power Cords 10' 3W 14AWG BLACK
Kobiconn
1: $14.31
GRL-2011-1600
Rocker Switches & Paddle Switches 16A SPST-NO ON/O ...
CW Industries
1: $2.79
3852A-282-102AL
Potentiometers 1K 3/4" Single Turn
Bourns
1: $12.17
291-2.7-RC
Carbon Film Resistors - Through Hole 2.7ohms 0.05
Xicon
1: $0.10
VPP16-1250
Power Transformers 20VA 16VCT at 1.25A 8V at 2.5A ...
Triad Magnetics
1: $14.11
GRS-2011-2600
Rocker Switches & Paddle Switches SPST ON-OFF
CW Industries
1: $0.97
78211-005LF
Headers & Wire Housings 5POS HSG SR POL
FCI
1: $0.77
1703076
Terminal Block Tools & Accessories END COVER 6.35m ...
Phoenix Contact
1: $0.48
PX0480
Standard Circular Connector SEALING CAP
Bulgin
1: $1.75

0000000015-0312-16false