Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3700S-1-202L
Manufacturer Part #:

3700S-1-202L

Manufacturer:

Description: Precision Potentiometers 2K OHM 10-TURN W/W POT
PDF Data Sheet
 
Share |
Manufacturer: Bourns
Product Category: Precision Potentiometers
RoHS: RoHS Compliant Details
Product: Precision Potentiometer
Mounting Style: Panel
Number of Turns: 10
Element Type: Wirewound
Shaft Type: Slotted
Resistance: 2 kOhms
Termination Style: Solder Lug
Tolerance: 5 %
Packaging: Bulk
Power Rating: 1 W
Series: 3700
Shaft Diameter: 2.37 mm
Shaft Length: 17.46 mm
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $114.67
  5: $102.24
  10: $89.18
  25: $82.03
  50: $75.85
  100: $72.05
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-1500
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
DF40C-100DP-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT HEA ...
Hirose Connector
1: $1.66
SN65LVDS391D
LVDS Interface IC Hi-Spd Diff
Texas Instruments
1: $3.42
DF40C-100DS-0.4V(51)
Board to Board & Mezzanine Connectors 100P SMT REC ...
Hirose Connector
1: $1.84
501331-1007
Headers & Wire Housings 1.0 WtB 10Ckt StrWaferAssy ...
Molex
1: $1.50
ENC624J600-I/PT
Peripheral Drivers & Components - PCIs 10/100 Base ...
Microchip Technology
1: $4.84
501568-1007
Headers & Wire Housings 1.0 WtB 10Ckt R/AWaferAssy ...
Molex
1: $1.37
Y14880R00500B9R
Current Sense Resistors - SMD 0.005ohms 0.1% 3w
Vishay Precision Group Foil Resistors
1: $11.83
UCC37322D
Power Driver ICs Sgl 9-A H-S L-S MOSFET Driver
Texas Instruments
1: $2.70
REF5045AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.71
0273.500H
Fuses 125V .5A MICRO Very Fast Acting
Littelfuse
1: $4.90
501334-0100
Headers & Wire Housings 1.0 WtB Crimp Term 28-32 A ...
Molex
1: $0.11
TWW5J5R6E
Wirewound Resistors - Through Hole 5watt 5.6ohm 5% ...
Ohmite
1: $0.60
DK1A-12V-F
General Purpose Relays 10A 12VDC SPST-NO SEALED
Panasonic Electric Works
1: $6.81
ERZ-V10D221
Varistors 220V 25A CLAMP
Panasonic Electronic Components
1: $0.34
GRM1885C1H6R2DZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
3310H-025-103L
Potentiometers 9mm 10Kohms Dual Cup
Bourns
1: $7.10
DS80C323-QCD+
8-bit Microcontrollers - MCU High-Speed Low-Power
Maxim Integrated
1: $7.84
EEC-A0EL475
Supercapacitors / Ultracapacitors 4.7F 2.5V
Panasonic Electronic Components
1: $4.57
VX10-C1
Basic / Snap Action Switches Basic w/roller Output ...
Honeywell
0: $0.00

000000001