|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3590S-2-102L
Manufacturer Part #:

3590S-2-102L

Manufacturer:

Description:
Precision Potentiometers 7/8"WW 1Kohms 0.25% 10turn
Mouser Online Catalog Page 915, Mouser Online Catalog
PDF Page 915, PDF Catalog Page
3590S-2-102L Datasheet 3590S-2-102L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Precision Potentiometers
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Precision Potentiometer
Mounting Style: Panel
Number of Turns: 10
Resistance: 1 kOhms
Power Rating: 2 W
Element Type: Wirewound
Shaft Type: Slotted
Termination Style: Turret
Tolerance: 5 %
Series: 3590
Shaft Length: 20.62 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3590S-2-103L Precision Potentiometers 1,199
H-22-6A Knobs & Dials 327
015-1-11 Knobs & Dials 175
018-1-11 Knobs & Dials 638
3590S-2-502L Precision Potentiometers 222
5103308-1 Headers & Wire Housings 13,287
5227161-1 RF Connectors / Coaxial Connectors 2,584
4610X-101-472LF Resistor Networks & Arrays 6,342
3590S-1-502L Precision Potentiometers 144
3590S-2-202L Precision Potentiometers 187
Real Time Availability
Stock:
537 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.68
10:
$12.63
25:
$11.61
50:
$10.52
100:
$9.47
250:
$8.16
500:
$7.89
$7.37

To add to a project, please Log In.

161858062 199769614 128842034 167589004 1295271775-0510-27false