|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3590S-2-102
Manufacturer Part #:

3590S-2-102

Manufacturer:

Description:
Precision Potentiometers 7/8"WW 1KOHMS 0.25% 10TURNS
Share |
Manufacturer: Bourns
Product Category: Precision Potentiometers
RoHS: No

 RoHS Version Available

Brand: Bourns
Product: Precision Potentiometer
Mounting Style: Panel
Number of Turns: 10
Resistance: 1 kOhms
Power Rating: 2 W
Element Type: Wirewound
Shaft Type: Slotted
Termination Style: Turret
Tolerance: 5 %
Series: 3590
Shaft Diameter: 0.249 in
Shaft Length: 20.62 mm
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Precision Potentiometers 7/8"WW 1Kohms 0.25% 10turn

129527177 161858062 199769614 128842034 1675890045-0510-27false