|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3590S-1-203L
Manufacturer Part #:

3590S-1-203L

Manufacturer:

Description:
Precision Potentiometers 7/8"WW 20Kohms 0.25% 10turn
Mouser Online Catalog Page 915, Mouser Online Catalog
PDF Page 915, PDF Catalog Page
3590S-1-203L Datasheet 3590S-1-203L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Precision Potentiometers
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Product: Precision Potentiometer
Mounting Style: Panel
Number of Turns: 10
Resistance: 20 kOhms
Power Rating: 2 W
Element Type: Wirewound
Shaft Type: Slotted
Termination Style: Turret
Tolerance: 5 %
Packaging: Bulk
Series: 3590
Shaft Length: 20.62 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A101SYZQ04 Toggle Switches 3,602
OP27GPZ Precision Amplifiers 848
3590S-2-104L Precision Potentiometers 212
1091M5-24V LED Panel Mount Indicators 634
BK/HKP-R Fuse Holder 132
GMK325BJ106KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,181
43650-0318 Headers & Wire Housings 5,968
1091M5-125VAC LED Panel Mount Indicators 827
1091M1-24V LED Panel Mount Indicators 369
AD654JNZ Voltage to Frequency & Frequency to Voltage 245
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.68
10:
$12.63
25:
$11.61
50:
$10.52
100:
$9.47
250:
$8.16
500:
$7.89
$7.37

To add to a project, please Log In.

161858062 199769614 167589004 129527177 1288420345-0510-27false