Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3540S-1-202
Manufacturer Part #:

3540S-1-202

Manufacturer:

Description:
Precision Potentiometers 7/8"WW 2KOHMS 0.25% 10TURNS
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Bourns
Product Category: Precision Potentiometers
RoHS: No

 RoHS Version Available

Brand: Bourns
Product: Precision Potentiometer
Mounting Style: Panel
Number of Turns: 10
Resistance: 2 kOhms
Power Rating: 2 W
Element Type: Wirewound
Shaft Type: Slotted
Termination Style: Solder Lug
Tolerance: 5 %
Operating Temperature Range: - 40 C to + 125 C
Series: 3540
Shaft Diameter: 6.342 mm
Shaft Length: 20.62 mm
Factory Pack Quantity: 1000
Temperature Coefficient: 50 PPM / C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Bourns

Manufacturer Part #:
Description:
Precision Potentiometers 7/8"WW 2Kohms 0.25% 10turn

Compare With Current Part


0000000015-9999-4false