Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3500S-2-502L
Manufacturer Part #:

3500S-2-502L

Manufacturer:

Description: Precision Potentiometers 7/8"WW 5Kohms 0.2% 10turn
Silverlight Page 843, Mouser Enhanced Catalog
PDF Page 843, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bourns
Product Category: Precision Potentiometers
RoHS: RoHS Compliant By Exemption Details
Product: Precision Potentiometer
Mounting Style: Panel
Number of Turns: 10
Element Type: Wirewound
Shaft Type: Slotted
Resistance: 5 kOhms
Termination Style: Solder Lug
Tolerance: 3 %
Packaging: Tray
Power Rating: 2 W
Series: 3500, 3501
Shaft Diameter: 6.34 mm
Shaft Length: 20.64 mm
Factory Pack Quantity: 1000
Temperature Coefficient: 50 PPM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.04
  5: $38.66
  10: $36.60
  25: $34.87
  50: $34.66
  100: $31.86
  200: $31.11
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA168NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.67
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
NML1205SC
DC/DC Converters 2W SNGL OUT 12-5 VDC Single Outpu ...
Murata Power Solutions
1: $13.20
DMS-20PC-0-RS-C
Digital Panel Meters 3.5 Digit Voltmeter +-200mV S ...
Murata Power Solutions
1: $41.71
30-9506-99
Cable Assemblies DB9 MALE/FEMALE 6 FEET
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.14
ANT-2.4-CW-RCT-SS
Antennas SMA RAngle Mult-Pos 1/2 Wave Whip2.45GHz
Linx Technologies
1: $8.74
73-7791-3
Cable Assemblies BLACK 3'
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.01
ZXCT1009FTA
Current & Power Monitors & Regulators High Side Cr ...
Diodes Inc. / Zetex
1: $0.97
SDP3-15-100T
DIN Rail Power Supplies 12-15V 4.2-3.4A Out
Sola/Hevi-Duty
1: $137.90
1825093-3
IC & Component Sockets 14 CLOSED FRAME GOLD
TE Connectivity
1: $0.68
MS3102E14S-6P
Circular MIL Spec Connector 6P #16 PIN CONTACTS
Amphenol Industrial
1: $7.45
3201314
Terminals .75mm WH 20AWG
Phoenix Contact
1: $0.25
BZX85C6V8-TAP
Zener Diodes 6.8 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
CMF55100K00FHEK
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.23
AR10KL.25
Precision Potentiometers 1-13/16" 10K OHM 10 TURN
BI Technologies
1: $68.96
LM324NE3
Operational Amplifiers - Op Amps Quad Op Amp
Texas Instruments
1: $0.21
66951-006LF
Headers & Wire Housings PCB CONNECTOR 6P
FCI
1: $1.86
BT1M-M0
Cable Ties NYLON 4.0" 18LBS BLACK
Panduit
1: $0.23
MW22B-3-5K
Precision Potentiometers 1W 5Kohms 5%
ETI Systems
1: $15.65

000000001