Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3386X-1-502LF
Manufacturer Part #:

3386X-1-502LF

Manufacturer:

Description: Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0.5Watts Square
Silverlight Page 868, Mouser Enhanced Catalog
PDF Page 868, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 5 kOhms
Voltage Rating: 300 V
Termination Style: Pin
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Adjustment: Side Slot
Dimensions: 9.53 mm W x 9.53 mm L x 4.83 mm H
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Series: 3386
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
319 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.17
  50: $1.02
  100: $0.843
  500: $0.703
  1,000: $0.592
  2,000: $0.59
  5,000: $0.585
  10,000: $0.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
12110192
Automotive Connectors 3P FM BLACK 150 SERIES 14 AM ...
Delphi Connection Systems
1: $6.04
LM2576HVS-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $5.17
2N5416
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
2N3439
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.83
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MY4-02 DC24
General Purpose Relays 3A PWR Relay 4PDT 24VDC
Omron Industrial
1: $7.24
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
B72220S0551K101
Varistors Varistor S20K550
EPCOS
1: $1.66
767KS15
DC Power Connectors Pwr Plug Sealed IP68 2.1mm lck ...
Switchcraft
1: $6.17
3386X-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% ...
Bourns
1: $1.30
3386X-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
SSF-LXH25780GD
LED Circuit Board Indicators 2mm x 5mm Green
Lumex
1: $0.52
3386X-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms 10% 0 ...
Bourns
1: $1.30
HF2024-242Y1R7-T01
Common Mode Filters / Chokes 2.4mH 1.7A
TDK
1: $2.99
UFG1H2R2MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.16
0034.6611
Fuses MST 250 FUSE 400mA T
Schurter
1: $0.78
UHE1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.33
T9007
Enclosures, Boxes, & Cases 13 1/8 x 13 1/8 x 3" 6 ...
Flambeau
6: $13.15

000000001