Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3386F-1-201LF
Manufacturer Part #:

3386F-1-201LF

Manufacturer:

Description: Trimmer Resistors - Through Hole 3/8" 200ohms 10% 0.5Watts Square
Silverlight Page 868, Mouser Enhanced Catalog
PDF Page 868, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 200 Ohms
Voltage Rating: 300 V
Termination Style: Pin
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Adjustment: Side Slot
Dimensions: 9.53 mm W x 9.53 mm L x 4.83 mm H
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Series: 3386
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  10: $1.17
  50: $1.02
  100: $0.843
  500: $0.703
  1,000: $0.592
  2,000: $0.59
  5,000: $0.585
  10,000: $0.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $1.73
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
STPS10L40CT
Schottky Diodes & Rectifiers 2X5 Amp 40 Volt
STMicroelectronics
1: $0.76
3386F-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.57
NYS325
Circular DIN Connectors FEMALE 5-PIN CHASSIS REAN
REAN / Neutrik
1: $0.66
271-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.13
3386F-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0 ...
Bourns
1: $1.30
291-220-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1: $0.10
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
286-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.56
286-51K-RC
Metal Oxide Resistors 51Kohms 5% Tol
Xicon
1: $0.56
IXCP10M45S
Current & Power Monitors & Regulators 450V 0.01A
Ixys
1: $2.60
MKP2D033301M00JSSD
Film Capacitors 100V .33uF 5%
WIMA
1: $1.41
C-7X
Fixed Inductors 10H 90mA W/Leads
Triad Magnetics
1: $11.74
MKS2D031001A00KSSD
Film Capacitors 100V .1uF 10%
WIMA
1: $0.24
ECO-S1VA222BA
Aluminum Electrolytic Capacitors - Snap In Al Lyti ...
Panasonic Electronic Components
1: $2.05
ECA-2EM100
Aluminum Electrolytic Capacitors - Leaded 10UF 250 ...
Panasonic Electronic Components
1: $0.50
3386F-1-501LF
Trimmer Resistors - Through Hole 3/8" 500ohms 10% ...
Bourns
1: $1.30
TA310PA7K50JE
Thick Film Resistors - Through Hole 10watt 7.5K 5%
Ohmite
1: $1.81

000000001