Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3362U-1-501LF
Manufacturer Part #:

3362U-1-501LF

Manufacturer:

Description: Trimmer Resistors - Through Hole 1/4"SQ 500OHMS 10% 0.5WATTS
Silverlight Page 868, Mouser Enhanced Catalog
PDF Page 868, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 500 Ohms
Voltage Rating: 300 V
Termination Style: Radial
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Adjustment: Top Crossed
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Series: 3362
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.02
  10: $0.93
  50: $0.81
  100: $0.71
  500: $0.555
  1,000: $0.468
  2,000: $0.43
  5,000: $0.38
  10,000: $0.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
105-0752-001
Test Plugs & Test Jacks TEST JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.67
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
GRM31CC8YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
EEE-FK1E221AP
Aluminum Electrolytic Capacitors - SMD 220uF 25V E ...
Panasonic Electronic Components
1: $0.78
UVR1H100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
LM317KCS
Linear Regulators - Standard 3-Term Adj. Pos.
Texas Instruments
1: $0.50
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
LM2940CT-12/NOPB
Low Dropout Regulators - LDO 1A LDO REG
Texas Instruments
1: $1.17
LM2990T-12/NOPB
Low Dropout Regulators - LDO NEG LDO REG
Texas Instruments
1: $2.88
5012
Test Points WHITE TEST POINT
Keystone Electronics
1: $0.41
151-8000-E
Headers & Wire Housings MINI JUMPER GF 6.0MM OPEN ...
Kobiconn
1: $0.15
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
OPA4171AID
Operational Amplifiers - Op Amps 36V,Low Pwr,RRO,G ...
Texas Instruments
1: $2.67
ERJ-3EKF6040V
Thick Film Resistors - SMD 0603 604ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
SRR1240-470M
Fixed Inductors 47uH 20%
Bourns
1: $1.07
TNPW06031K00DEEA
Thin Film Resistors - SMD 1Kohms .5% 25ppm
Vishay
1: $0.16
T495D226K025ATE200
Tantalum Capacitors - Solid SMD 25volt 22uF 10%
Kemet
1: $1.48
3362U-1-502LF
Trimmer Resistors - Through Hole 1/4"SQ 5KOHMS 10% ...
Bourns
1: $1.02

000000001