Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3361P-1-104GLF
Manufacturer Part #:

3361P-1-104GLF

Manufacturer:

Description: Trimmer Resistors - SMD 1/4" SQ 100K 10% 0.5WATTS
Silverlight Page 867, Mouser Enhanced Catalog
PDF Page 867, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Product: Trimmers
Product Type: Single Turn
Element Type: Cermet
Taper: Linear
Resistance: 100 kOhms
Voltage Rating: 300 V
Termination Style: SMD/SMT
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Adjustment: Top Crossed
Dimensions: 5.21 mm W x 6.71 mm L
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Series: 3361
Factory Pack Quantity: 750
Type: SMD Trimming Potentiometer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,263 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.02
  50: $0.88
  100: $0.85
  500: $0.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
  750: $0.65
  1,500: $0.59
  3,000: $0.56
  6,000: $0.49
  9,000: $0.46
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
PVG3A503C01R00
Trimmer Resistors - SMD 50Kohms Sealed 3mm Sngl tu ...
Murata Electronics
1: $1.46
TL074CPWR
Operational Amplifiers - Op Amps Quad Low Noise JF ...
Texas Instruments
1: $0.30
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
TS555IPT
Timers & Support Products Low Power Single
STMicroelectronics
1: $0.65
1934861
Pluggable Terminal Blocks PT 1.5/2-PVH-5.0
Phoenix Contact
1: $0.29
151-8000-E
Headers & Wire Housings MINI JUMPER GF 6.0MM OPEN ...
Kobiconn
1: $0.15
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
3361P-1-503GLF
Trimmer Resistors - SMD 1/4" SQ 50K 10% 0.5WATTS
Bourns
1: $1.02
3361P-1-103GLF
Trimmer Resistors - SMD 1/4" SQ 10K 10% 0.5WATTS
Bourns
1: $1.02
EEE-FT1V220AR
Aluminum Electrolytic Capacitors - SMD 22uF 35volt ...
Panasonic Electronic Components
1: $0.31
3361P-1-102GLF
Trimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS
Bourns
1: $1.02
PVZ3A103C01R00
Trimmer Resistors - SMD 10K ohm 3mm 50volt 0.1W Li ...
Murata Electronics
1: $0.44
FOXSDLF/036S
Crystals 3.579545MHz 18pF
Fox
1: $0.83
152-3425
D-Sub Standard Connectors 25C R/A PCB RECPT
Kobiconn
1: $2.05
EL-264-7HD
Standard LEDs - Through Hole Red Diffused
Everlight
1: $0.19
TL2201EEZB
Pushbutton Switches DPDT LATCHING
E-Switch
1: $0.87
140-CC501B472K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
1: $0.49

000000001