|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3352T-1-203LF
Manufacturer Part #:

3352T-1-203LF

Manufacturer:

Description:
Trimmer Resistors - Through Hole 3/8"round 20Kohms 0.5watt 20%
Mouser Online Catalog Page 932, Mouser Online Catalog
PDF Page 932, PDF Catalog Page
3352T-1-203LF Datasheet 3352T-1-203LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Adjustment: Top Slot
Product: Single Turn
Number of Turns: 1
Taper: Linear
Resistance: 20 kOhms
Power Rating: 500 mW (1/2 W)
Voltage Rating: 250 V
Termination Style: Radial
Tolerance: 20 %
Temperature Coefficient: 100 PPM / C
Brand: Bourns
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Series: 3352
Factory Pack Quantity: 100
Tradename: Trimpot
Type: Trimmer Resistors - Single Turn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,478
NRJ6HF Phone Connectors 20,496
NYS229 Phone Connectors 13,343
1-2199298-4 IC & Component Sockets 60,460
LM317DCYR Linear Voltage Regulators 23,423
1934861 Pluggable Terminal Blocks 5,022
NRJ-NUT-B Screws & Fasteners 13,027
1933189 Pluggable Terminal Blocks 7,369
AS2523 Telecom Interface ICs 39
3352W-1-203LF Trimmer Resistors - Through Hole 192
Real Time Availability
Stock:
425 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.53
10:
$1.22
50:
$1.17
100:
$1.06
500:
$0.90
$0.833
$0.72
$0.657
$0.605

To add to a project, please Log In.

199769614 161858062 128842034 129527177