Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3352H-1-105LF
Manufacturer Part #:

3352H-1-105LF

Manufacturer:

Description: Trimmer Resistors - Through Hole 3/8"round 1Mohms 0.5watt 20%
Silverlight Page 867, Mouser Enhanced Catalog
PDF Page 867, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 1 MOhms
Voltage Rating: 250 V
Termination Style: Radial
Power Rating: 500 mW (1/2 W)
Tolerance: 20 %
Temperature Coefficient: 100 PPM / C
Adjustment: Side Slot
Element Type: Cermet
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Series: 3352
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  10: $1.12
  50: $0.97
  100: $0.79
  500: $0.74
  1,000: $0.70
  2,000: $0.65
  5,000: $0.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
NC5FXX
XLR Connectors 5P FEM NICKEL HOUSE SILVER CONTACTS
Neutrik
1: $7.63
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.50
39544-3002
Fixed Terminal Blocks 5.08MM FIXED 2P VERTICAL BLK
Molex
1: $0.85
R82EC3470DQ70J
Film Capacitors .47uF 100volts 5%
Kemet
1: $0.53
7219
Lamps 12V .06A
Chicago Miniature
1: $0.36
NC3MP
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.97
NC5MXX
XLR Connectors 5P MALE NICKEL HOUSE SILVER CONTACT ...
Neutrik
1: $5.21
226
Phone Connectors 2C 1/4"RT ANG SHIELD
Switchcraft
1: $4.59
3527
Fuse Holders PC FUSE HOLDER 5mm
Keystone Electronics
1: $1.05
42TL001-RC
Transformers Audio & Signal XFMR OUT 500CT-8
Xicon
1: $1.94
3352H-1-504LF
Trimmer Resistors - Through Hole 3/8"round 500Kohm ...
Bourns
1: $1.24
39544-3003
Fixed Terminal Blocks 5.08MM VERT PCB TERM BLOCK- ...
Molex
1: $1.16
3352H-1-203LF
Trimmer Resistors - Through Hole 3/8"round 20Kohms ...
Bourns
1: $1.24
HL2-PS-K
Relay Sockets & Hardware FOR HL2 RELAY PCB
Panasonic Electric Works
1: $1.90
UPW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
3352H-1-104LF
Trimmer Resistors - Through Hole 3/8"round 100Kohm ...
Bourns
1: $1.24
3352H-1-503LF
Trimmer Resistors - Through Hole 3/8"round 50Kohms ...
Bourns
1: $1.24
3352H-1-103LF
Trimmer Resistors - Through Hole 3/8"round 10Kohms ...
Bourns
1: $1.24

000000001