|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3345P-1-500
Manufacturer Part #:

3345P-1-500

Manufacturer:

Description:
Trimmer Resistors - Through Hole 1/2" RND 50ohm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Adjustment: Top Slot
Product: Single Turn
Resistance: 50 Ohms
Power Rating: 1 W
Termination Style: Radial
Tolerance: 5 %
Brand: Bourns
Element Type: Wirewound
Operating Temperature Range: - 55 C to + 150 C
Series: 3345
Factory Pack Quantity: 100
Tradename: Trimpot
Type: Trimmer Resistors - Single Turn
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$9.38
200:
$7.51
500:
$7.27
$6.81

To add to a project, please Log In.

128842034 161858062 199769614