|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3339H-1-504LF
Manufacturer Part #:

3339H-1-504LF

Manufacturer:

Description:
Trimmer Resistors - Through Hole 500K 5/16" Rnd 4Turn Cermet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Adjustment: Top Crossed
Product: Multiturn
Taper: Linear
Resistance: 500 kOhms
Power Rating: 500 mW (1/2 W)
Termination Style: Radial
Tolerance: 10 %
Brand: Bourns
Element Type: Cermet
Length: 7.62 mm
Mounting: Through Hole
Operating Temperature Range: - 55 C to + 150 C
Packaging: Tube
Product Type: Round Trimming Potentiometer
Series: 3339
Factory Pack Quantity: 50
Tradename: Trimpot
Type: Trimmers
Width: 6.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.76
10:
$4.71
50:
$4.42
100:
$4.04
250:
$3.27
500:
$3.08
$2.88
$2.69

To add to a project, please Log In.

128842034 161858062 199769614