|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3329W-1-201LF
Manufacturer Part #:

3329W-1-201LF

Manufacturer:

Description:
Trimmer Resistors - Through Hole 1/4INRND 200 OHM 10% 0.5WATTS
Mouser Online Catalog Page 932, Mouser Online Catalog
PDF Page 932, PDF Catalog Page
3329W-1-201LF Datasheet 3329W-1-201LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Adjustment: Side Slot
Product: Single Turn
Taper: Linear
Resistance: 200 Ohms
Power Rating: 500 mW (1/2 W)
Voltage Rating: 300 V
Termination Style: Through Hole
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Brand: Bourns
Element Type: Cermet
Operating Temperature Range: - 55 C to + 150 C
Packaging: Tube
Series: 3329
Factory Pack Quantity: 100
Tradename: Trimpot
Type: Trimmer Resistors - Single Turn
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPSA42 Bipolar Transistors - BJT 14,941
3329H-1-103LF Trimmer Resistors - Through Hole 308
MPSA14 Darlington Transistors 2,767
MPSA92 Bipolar Transistors - BJT 1,919
3329H-1-501LF Trimmer Resistors - Through Hole 640
3329H-1-203LF Trimmer Resistors - Through Hole 66
3329H-1-202LF Trimmer Resistors - Through Hole 186
3329H-1-201LF Trimmer Resistors - Through Hole 117
3329W-1-202LF Trimmer Resistors - Through Hole 151
3329W-1-203LF Trimmer Resistors - Through Hole 135
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.65
10:
$2.85
50:
$2.68
100:
$2.51
500:
$2.06
$1.77
$1.66
$1.53

To add to a project, please Log In.

129527177 199769614 128842034 161858062