Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3319P-1-471
Manufacturer Part #:

3319P-1-471

Manufacturer:

Description: Trimmer Resistors - Through Hole 9MM RND 470OHMS 25% 0.2WATTS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Resistance: 470 Ohms
Termination Style: SMD/SMT
Power Rating: 200 mW
Tolerance: 25 %
Adjustment: Top Crossed
Element Type: Carbon
Operating Temperature Range: - 25 C to + 100 C
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  25: $0.363
  50: $0.319
  100: $0.275
  200: $0.242
  500: $0.22
  1,000: $0.182
  2,000: $0.172
  5,000: $0.159

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
BQ32000DR
Real Time Clock Serial RTC
Texas Instruments
1: $1.82
31-5431-10RFX
RF Connectors PC R/A BLHD JCK Ni WHITE HOUSING
Amphenol RF
1: $2.05
ENC424J600-I/PT
Peripheral Drivers & Components - PCIs 10/100 Base ...
Microchip Technology
1: $4.48
PIC32MX460F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 32KBRAM ...
Microchip Technology
1: $8.08
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
OMIH-SH-112D,394
General Purpose Relays SPDT 16A 12VDC
TE Connectivity / OEG
1: $3.02
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
TZ03R300F169B00
Trimmer / Variable Capacitors 5.2 - 30PF 100V N750
Murata Electronics
1: $0.66
78F100J-RC
Fixed Inductors 10uH 5%
J.W. Miller
1: $0.18
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
3319P-1-202
Trimmer Resistors - Through Hole 9MM RND 2KOHMS 25 ...
Bourns
1: $0.49
VLMA3100-GS08
Standard LEDs - SMD Yellow Non-Diffused 2.5mcd(typ ...
Vishay Semiconductors
1: $0.13
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
BD13916S
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.30
140-50N5-470J-RC
Ceramic Disc Capacitors 50V 47pF NPO 5% Tol
Xicon
1: $0.09
1571010-1
Pushbutton Switches RADIAL TACT SWITCH
TE Connectivity / Alcoswitch
1: $0.27
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29
70287-1001
Headers & Wire Housings C-GRID .100" 2X03P VT HDR ...
Molex
1: $0.33

000000001