Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3319P-1-103
Manufacturer Part #:

3319P-1-103

Manufacturer:

Description: Trimmer Resistors - Through Hole 9MM RND 10KOHMS 25% 0.2WATTS
Silverlight Page 866, Mouser Enhanced Catalog
PDF Page 866, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 10 kOhms
Voltage Rating: 200 V
Termination Style: Through Hole
Power Rating: 200 mW
Tolerance: 25 %
Temperature Coefficient: 1000 PPM / C
Adjustment: Top Crossed
Element Type: Carbon
Operating Temperature Range: - 25 C to + 100 C
Packaging: Bulk
Series: 3319
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
89 Can Ship Immediately

On Order: 2200 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  25: $0.33
  50: $0.29
  100: $0.25
  200: $0.22
  500: $0.20
  1,000: $0.166
  2,000: $0.157
  5,000: $0.145

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
RV16AF-10-15R1-B10K
Potentiometers Linear B10K
Alpha (Taiwan)
1: $1.38
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
108-1MD1T1B1M2QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
3319P-1-202
Trimmer Resistors - Through Hole 9MM RND 2KOHMS 25 ...
Bourns
1: $0.49
3319P-1-253
Trimmer Resistors - Through Hole 9MM RND 25KOHMS 2 ...
Bourns
1: $0.49
3319P-1-502
Trimmer Resistors - Through Hole 9MM RND 5KOHMS 25 ...
Bourns
1: $0.45
2N5401G
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.12
3319P-1-503
Trimmer Resistors - Through Hole 9MM RND 50KOHMS 2 ...
Bourns
1: $0.49
3319P-1-504
Trimmer Resistors - Through Hole 9MM RND 500KOHMS ...
Bourns
1: $0.45
3319P-1-102
Trimmer Resistors - Through Hole 9MM RND 1KOHMS 25 ...
Bourns
1: $0.49
3319P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.49
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
RV16AF-10-15R1-B500K
Potentiometers Linear B500K Solder Lugs
Alpha (Taiwan)
1: $1.38
108-1MD3T1B1M2QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $3.28
108-1M31T1B1M2QE-EVX
Toggle Switches SWITCH TOGGLE 3PDT
Mountain Switch
1: $4.32
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
3319P-3-501
Trimmer Resistors - Through Hole 9MM RND 500OHMS 2 ...
Bourns
1: $0.20

000000001