|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3315C-125-016L
Manufacturer Part #:

3315C-125-016L

Manufacturer:

Description:
Encoders 9MM SQ SEALED INCREMENTAL ENCODER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Panel
Product: Mechanical Encoders
Type: Incremental
Resolution: 6 PPR
Number of Detents: No Detent
Number of Channels: 2 Channel
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: No Switch
Operating Supply Voltage: -
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 40 C to + 125 C
Series: 3315
Shaft Diameter: 1/8 in
Shaft Length: 5.59 mm
Size / Dimension: 9 mm
Factory Pack Quantity: 50
Technology: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 50
Pricing (USD)
100:
$1.79
250:
$1.77
500:
$1.72
$1.61
$1.51
$1.43

To add to a project, please Log In.

168514957 135259923 153093877 142336017 161858062 189371948 195346910 144949695 126916482 128842034