|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3314J-2-504E
Manufacturer Part #:

3314J-2-504E

Manufacturer:

Description:
Trimmer Resistors - SMD 4mm SQ 500K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Adjustment: Top Crossed
Product: Single Turn
Element Type: Cermet
Resistance: 500 kOhms
Power Rating: 250 mW (1/4 W)
Termination Style: SMD/SMT
Tolerance: 20 %
Brand: Bourns
Height: 2.55 mm
Length: 4.50 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product Type: Trimming Potentiometer
Series: 3314
Factory Pack Quantity: 500
Tradename: Trimpot
Type: Trimmers
Width: 4.50 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
964 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.08
10:
$1.58
100:
$1.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.14
$1.08
$0.93
$0.90
$0.84
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128842034 129527177 199769614 1618580625-0510-26false