|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3299Z-1-504LF
Manufacturer Part #:

3299Z-1-504LF

Manufacturer:

Description:
Trimmer Resistors - Through Hole 500Kohms Standoffs Horizontal Adjust
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Adjustment: Top Crossed
Product: Multiturn
Taper: Linear
Resistance: 500 kOhms
Power Rating: 500 mW (1/2 W)
Voltage Rating: 300 V
Termination Style: Radial
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Brand: Bourns
Element Type: Cermet
Length: 10.03 mm
Mounting: Panel Mount
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Product Type: Square Trimming Potentiometer
Series: 3299
Factory Pack Quantity: 100
Tradename: Trimpot
Type: Trimmers
Width: 9.53 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 200
Multiples: 100
Pricing (USD)
200:
$1.93
500:
$1.83
$1.57
$1.47
$1.42

To add to a project, please Log In.

128842034 161858062 199769614