|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3269W-1-100LF
Manufacturer Part #:

3269W-1-100LF

Manufacturer:

Description:
Trimmer Resistors - SMD 1/4IN 10 OHMS 10% Vertical Adjust
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Adjustment: Top Slot
Product: Multiturn
Element Type: Cermet
Taper: Linear
Resistance: 10 Ohms
Power Rating: 250 mW (1/4 W)
Termination Style: SMD/SMT
Tolerance: 10 %
Brand: Bourns
Length: 5.3 mm
Operating Temperature Range: - 65 C to + 150 C
Packaging: Tube
Product Type: SMD Trimming Potentiometer
Series: 3269
Factory Pack Quantity: 100
Tradename: Trimpot
Type: Trimmers
Width: 4.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,993
MMSZ5231B-7-F Zener Diodes 56,357
T521X476M035ATE030 Tantalum Capacitors - Polymer SMD 5,557
B160-13-F Schottky Diodes & Rectifiers 23,655
3269W-1-103LF Trimmer Resistors - SMD 866
MP725-50.0-1% Thick Film Resistors - SMD 143
37203-1AE0-003-PL Headers & Wire Housings 137
C2012X7R1H104K125AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,997
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.83
10:
$3.95
50:
$3.71
100:
$2.74
500:
$2.58
$2.42
$2.26
$2.08

To add to a project, please Log In.

161858062 129527177 199769614 128842034