|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3269P-1-254LF
Manufacturer Part #:

3269P-1-254LF

Manufacturer:

Description:
Trimmer Resistors - SMD 1/4" 250Kohms 10% Horizontal Adjust
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Adjustment: Side Slot
Product: Multiturn
Element Type: Cermet
Resistance: 250 kOhms
Power Rating: 250 mW (1/4 W)
Termination Style: SMD/SMT
Tolerance: 10 %
Brand: Bourns
Length: 6.35 mm
Operating Temperature Range: - 65 C to + 150 C
Packaging: Tube
Product Type: SMD Trimming Potentiometer
Series: 3269
Factory Pack Quantity: 100
Tradename: Trimpot
Type: Trimmers
Width: 5.21 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$2.62
500:
$2.47
$2.31
$2.16
$2.08

To add to a project, please Log In.

161858062 199769614 128842034