Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3250W-66-203
Manufacturer Part #:

3250W-66-203

Manufacturer:

Description: Trimmer Resistors - Through Hole 20Kohms 5% Square Sealed
PDF Data Sheet
 
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmers
Product Type: Multiturn
Number of Turns: Multi Turn
Taper: Linear
Resistance: 20 kOhms
Termination Style: Radial
Power Rating: 1 W
Tolerance: 5 %
Adjustment: Top Crossed
Dimensions: 12.7 mm W x 12.7 mm L
Element Type: Wirewound
Mounting: Panel Mount
Operating Temperature Range: - 65 C to + 150 C
Packaging: Tube
Factory Pack Quantity: 100
Type: Square Trimming Potentiometer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.23
  25: $13.52
  50: $12.20
  100: $9.69
  200: $9.53
  500: $9.09
  1,000: $8.48
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803442
Pluggable Terminal Blocks 3.81 4P HEADER 180D
Phoenix Contact
1: $1.31
2N3019
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $2.01
3006P-1-303LF
Trimmer Resistors - Through Hole 30K 3/4" 10% Seal ...
Bourns
1: $1.47
MAL202117102E3
Aluminum Electrolytic Capacitors - Leaded 1000uF 4 ...
Vishay/BC Components
1: $2.03
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
2N4036
Transistors Bipolar - BJT PNP Ampl/Switch
Central Semiconductor
1: $1.90
BZX85B9V1-TR
Zener Diodes 9.1 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
50125-8100
Headers & Wire Housings PIN 26-28AWG BULK
Molex
1: $0.14
LVR200S
Resettable Fuses 265V 2.0 A 20 AWG Lead
TE Connectivity / Raychem
1: $2.83
1N4735A
Zener Diodes 6.2V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
BA157-E3/54
Rectifiers 1.0 Amp 400 Volt
Vishay Semiconductors
1: $0.06
SR211C104JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $1.43
DF01M-E3/45
Bridge Rectifiers 1.0 Amp 100 Volt
Vishay Semiconductors
1: $0.42
GBPC1201
Bridge Rectifiers 12A Bridge Rectifier
Fairchild Semiconductor
1: $2.71
1N4936GP-E3/54
Rectifiers 1.0 Amp 400 Volt Glass Passivated
Vishay Semiconductors
1: $0.14
0034.1521
Fuses FSF 5X20 250V 3.15A
Schurter
1: $0.19
RNE1C471MDN1PX
Aluminum Organic Polymer Capacitors 16volts 470uF ...
Nichicon
1: $1.33
RS01A220R0FE12
Wirewound Resistors - Through Hole 1watt 220ohms 1 ...
Vishay/Dale
1: $1.51

000000001