Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3214W-1-503E
Manufacturer Part #:

3214W-1-503E

Manufacturer:

Description: Trimmer Resistors - SMD 4mm SQ 50K OHM
Silverlight Page 879, Mouser Enhanced Catalog
PDF Page 879, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Product: Trimmers
Product Type: Multiturn
Number of Turns: 5
Element Type: Cermet
Taper: Linear
Resistance: 50 kOhms
Voltage Rating: 300 V
Termination Style: SMD/SMT
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Adjustment: Top Slot
Dimensions: 4.8 mm W x 5.1 mm L
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Series: 3214
Factory Pack Quantity: 250
Type: Trimming Potentiometer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
663 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.20
  10: $2.85
  50: $2.48
  100: $2.28
  200: $2.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $2.04
  500: $1.70
  1,000: $1.43
  2,000: $1.37
  5,000: $1.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CONSMA001-SMD
RF Connectors SMA Female Surface Mount
Linx Technologies
1: $4.93
3214W-1-102E
Trimmer Resistors - SMD 4mm SQ 1K OHM
Bourns
1: $3.20
SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments
1: $0.12
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
ISO7221MDR
Isolator Interface IC Dual CH 1/1 150Mbps Dig Iso
Texas Instruments
1: $2.70
3214W-1-103E
Trimmer Resistors - SMD 4mm SQ 10K OHM
Bourns
1: $3.20
MAX9203ESA+
Comparator ICs 7ns Low-Power Comparator
Maxim Integrated
1: $2.74
3214W-1-202E
Trimmer Resistors - SMD 4mm SQ 2K OHM
Bourns
1: $3.20
12065A472FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $2.55
LVK25R010FER
Current Sense Resistors - SMD .01ohm 1% 4 Terminal
Ohmite
1: $1.48
3214W-1-203E
Trimmer Resistors - SMD 4mm SQ 20K OHM
Bourns
1: $3.20
GRM3195C1H103FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.02
3214W-1-502E
Trimmer Resistors - SMD 4mm SQ 5K OHM
Bourns
1: $3.20
TPS2828DBVR
Power Driver ICs 2A HS Inverting
Texas Instruments
1: $1.78
VJ0805Y104KXAAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Vishay/Vitramon
1: $0.10
CRCW0805499RFKEA
Thick Film Resistors - SMD 1/8watt 499ohms 1% 100p ...
Vishay/Dale
1: $0.08
BZX84C5V1
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.17
GRM2165C1H101JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.34
BAS21-V-GS08
Diodes - General Purpose, Power, Switching 250 Vol ...
Vishay Semiconductors
1: $0.07
GRM3195C2A182JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.34

000000001