|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-3214J-1-101E
Manufacturer Part #:

3214J-1-101E

Manufacturer:

Description:
Trimmer Resistors - SMD 4mm SQ 100 OHM
Mouser Online Catalog Page 940, Mouser Online Catalog
PDF Page 940, PDF Catalog Page
3214J-1-101E Datasheet 3214J-1-101E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Adjustment: Side Slot
Product: Multiturn
Number of Turns: 5
Element Type: Cermet
Taper: Linear
Resistance: 100 Ohms
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Termination Style: SMD/SMT
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Brand: Bourns
Length: 5.82 mm
Operating Temperature Range: - 65 C to + 150 C
Packaging: Reel
Product Type: Trimming Potentiometer
Series: 3214
Factory Pack Quantity: 500
Tradename: Trimpot
Type: Trimmers
Width: 3.91 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCA3100-D07-1 Accelerometers 516
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,280
3224W-1-203E Trimmer Resistors - SMD 2,568
0443625006 Ferrite Clamp On Cores 6,911
0443806406 Ferrite Clamp On Cores 7,153
VJ0603Y103KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,553
VJ0603Y102KXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,963
LTST-C194KGKT Standard LEDs - SMD 12,810
US1A-E3/5AT Rectifiers 11,945
CRCW06030000Z0EB Thick Film Resistors - SMD 55,312
Real Time Availability
Stock:
688 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.18
10:
$2.42
100:
$2.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.75
$1.66
$1.43
$1.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 199769614 1288420345-1006-15