Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3059Y-1-502LF
Manufacturer Part #:

3059Y-1-502LF

Manufacturer:

Description: Trimmer Resistors - Through Hole 5Kohms 10% 1-1/4" PC Mount
Silverlight Page 877, Mouser Enhanced Catalog
PDF Page 877, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmers
Product Type: Multiturn
Number of Turns: 22
Taper: Linear
Resistance: 5 kOhms
Voltage Rating: 400 V
Termination Style: Radial
Power Rating: 1 W
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Adjustment: Side Slot
Dimensions: 6.10 mm W x 31.75 mm L
Element Type: Cermet
Mounting: Panel Mount
Operating Temperature Range: - 55 C to + 150 C
Packaging: Tube
Series: 3059Y
Factory Pack Quantity: 100
Type: Trimming Potentiometer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.49
  10: $5.90
  50: $5.04
  100: $4.10
  500: $3.85
  1,000: $3.59
  2,000: $3.20
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
SN65HVD35DR
RS-422/RS-485 Interface IC 3V Full-Dplx Driver and ...
Texas Instruments
1: $3.05
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
2-5767004-2
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $15.27
CK06BX105K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 1 ...
AVX
1: $1.88
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
L78S09CV
Linear Regulators - Standard 9.0V 2.0A Positive
STMicroelectronics
1: $0.96
87833-1420
Headers & Wire Housings HDR SHROUDED 14P RA/slot
Molex
1: $1.45
3-640707-1
Headers & Wire Housings SKT 24-18 BR/SN
TE Connectivity / AMP
1: $0.35
294-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.30
3059Y-1-203LF
Trimmer Resistors - Through Hole 20Kohms 10% 1-1/4 ...
Bourns
1: $6.49
3059Y-1-202LF
Trimmer Resistors - Through Hole 2Kohms 10% 1-1/4" ...
Bourns
1: $6.49
3059Y-1-102LF
Trimmer Resistors - Through Hole 1Kohms 10% 1-1/4" ...
Bourns
1: $6.49
3059Y-1-101LF
Trimmer Resistors - Through Hole 100ohms 10% 1-1/4 ...
Bourns
1: $6.49
644753-5
Headers & Wire Housings 05P MTA156 HDR ASSY
TE Connectivity / AMP
1: $0.48

000000001