Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-3009Y-1-104-LF
Manufacturer Part #:

3009Y-1-104LF

Manufacturer:

Description: Trimmer Resistors - Through Hole 100Kohms 10% 3/4inch rectangular
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Product: Trimmers
Product Type: Multi-Turn
Number of Turns: Multi Turn
Taper: Linear
Resistance: 100 kOhms
Power Rating: 750 mW (3/4 W)
Termination Style: Radial
Tolerance: 10 %
Adjustment: Side Slot
Brand: Bourns
Dimensions: 2.54 mm W x 19.05 mm L
Element Type: Cermet
Mounting: Panel Mount
Operating Temperature Range: - 55 C to + 150 C
Factory Pack Quantity: 100
Type: Trimming Potentiometer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.13
  10: $2.47
  50: $2.37
  100: $2.18
  500: $1.80
  1,000: $1.71
  2,000: $1.47
  5,000: $1.42
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.49
1N4148TR
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.06
SN74HC74N
Flip Flops Dual w/Clear Preset
Texas Instruments
1: $0.53
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
SN74LS05N
Buffers & Line Drivers Hex w/ OC Output
Texas Instruments
1: $0.92
CD15ED300JO3F
Mica Capacitors 30pF 500V +/-5%
Cornell Dubilier
1: $1.75
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
B57237S229M
Inrush Current Limiters 2.2 Ohms 7amps 2800k
EPCOS
1: $1.32
SN74LS125AN
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.86
CF1/4C105J
Carbon Film Resistors - Through Hole 1Mohms 5%
KOA Speer
1: $0.15
USV1E220MFD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.46
1N754A
Zener Diodes 6.8V .5W
Central Semiconductor
1: $0.33
T110A105K035AS
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $2.44
RC1/4203JB
Carbon Composition Resistors 20Kohms 5%
Kamaya
1: $0.29
3009Y-1-102LF
Trimmer Resistors - Through Hole 1Kohms 10% 3/4inc ...
Bourns
1: $3.13
T110B106K020AS
Tantalum Capacitors - Solid Leaded 20volts 10uF 10 ...
Kemet
1: $3.19
MKT1813510014
Film Capacitors 1uF 100volts 5%
Vishay / Roederstein
1: $1.88
RC1/4104JB
Carbon Composition Resistors 100Kohms 5%
Kamaya
1: $0.29
RC1/4392JB
Carbon Composition Resistors 3.9Kohms 5%
Kamaya
1: $0.29

129527177