Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2100LL-330-H-RC
Manufacturer Part #:

2100LL-330-H-RC

Manufacturer:

Description:
Fixed Inductors TOROID INDUCTOR 33uH LOW LOSS HRTZL MT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Power Inductors
Inductance: 33 uH
Tolerance: 20 %
Maximum DC Current: 6.9 A
Maximum DC Resistance: 14 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Unshielded
Termination Style: Radial
Case Length: 0.45 in
Case Width: 0.86 in
Case Height: 0.45 in
Case Diameter: 0.86 in
Lead Diameter: 0.042 in
Lead Spacing: 0.78 in
Packaging: Bulk
Series: 2100LL
Factory Pack Quantity: 144
Test Frequency: 1 kHz
Type: Low Core Loss Toroid Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
863 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.62
  10: $2.40
  25: $2.18
  50: $1.83
  100: $1.57
  250: $1.55
  500: $1.51
  1,000: $1.45
  2,500: $1.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2107-V-RC
Fixed Inductors 33uH 15% Vertical
J.W. Miller
1: $2.22
2207-V-RC
Fixed Inductors 33uH 15% Vertical
J.W. Miller
1: $3.22
2307-V-RC
Fixed Inductors 33uH 15% Vertical
J.W. Miller
1: $2.99
2107-H-RC
Fixed Inductors 33uH 15% Horizontal
J.W. Miller
1: $2.22
2207-H-RC
Fixed Inductors 33uH 15% Horizontal
J.W. Miller
1: $2.74

152415008 106989144 164612072 124194048 128485658 161858062 177705011 129527177