|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2097-220-DLF
Manufacturer Part #:

2097-220-DLF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2200V LEADED GDT 11.8x17.5mm DIA
Mouser Online Catalog Page 812, Mouser Online Catalog
PDF Page 812, PDF Catalog Page
2097-220-DLF Datasheet 2097-220-DLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 25 kA
Number of Electrodes: 2 Electrode
Series: 2097
Termination Style: Axial
Packaging: Bulk
DC Sparkover: 2.2 kVDC
Diameter: 11.8 mm
Length: 17.5 mm
Factory Pack Quantity: 105
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMP2600SCMC Triacs 2,387
SMP3100SCMC Surge Suppressors 1,402
2095-200-BLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 618
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.88
10:
$15.97
25:
$14.52
50:
$13.80
100:
$11.62
250:
$10.68
500:
$9.61
$9.26

To add to a project, please Log In.

156058099