|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2097-160-DLF
Manufacturer Part #:

2097-160-DLF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1600V LEADED GDT 11.8x17.5mm DIA
Mouser Online Catalog Page 812, Mouser Online Catalog
PDF Page 812, PDF Catalog Page
2097-160-DLF Datasheet 2097-160-DLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 25 kA
Number of Electrodes: 2 Electrode
Series: 2097
Termination Style: Axial
Packaging: Bulk
DC Sparkover: 1.6 kVDC
Diameter: 11.8 mm
Length: 17.5 mm
Factory Pack Quantity: 105
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 279
GRM1555C1H100FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 270,359
43645-0200 Headers & Wire Housings 33,658
51110-1651 Headers & Wire Housings 11,004
51110-1451 Headers & Wire Housings 7,479
87758-0816 Headers & Wire Housings 7,457
87831-1620 Headers & Wire Housings 3,027
B88069X2180S102 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1,818
PM2110-101K-RC Fixed Inductors 408
2097-140-DLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 89
Real Time Availability
Stock:
82 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.88
10:
$15.97
25:
$14.52
50:
$13.80
100:
$11.62
250:
$10.68
500:
$9.61
$9.26

To add to a project, please Log In.

156058099