Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2097-100-DLF
Manufacturer Part #:

2097-100-DLF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1000V LEADED GDT 11.8x17.5mm DIA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,916, Mouser Enhanced Catalog
PDF Page 2,916, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 25 kA
DC Breakover Voltage (Nominal): 1 kV
Number of Electrodes: 2
Series: 2097
Termination Style: Axial
Packaging: Bulk
Dimensions: 11.8 mm D x 17.5 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
99 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.24
  50: $13.54
  100: $11.39
  500: $9.79
  1,000: $9.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2097-160-DLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $14.24
2061-60-ALF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $11.54
2061-47-ALF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $11.54
2097-220-DLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $14.24
2049-60-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.93
B72587H3200K000
Varistors 20V 800A 3000mJ SR1K20M155X
EPCOS
1: $1.81
B88069X0270S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $8.24
CG35.0L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $3.66
B88069X2880S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.68
2020-15T-C2LF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $3.23
5KP22A-E3/54
TVS Diodes - Transient Voltage Suppressors 5000W 2 ...
Vishay Semiconductors
1: $1.64
LCE22A
TVS Diodes - Transient Voltage Suppressors 22Vso 1 ...
Littelfuse
1: $0.78
MJH11017G
Transistors Darlington 15A 150V Bipolar Power PNP
ON Semiconductor
1: $3.74
PN100
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.08

000000001