|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2063-23-ALF
Manufacturer Part #:

2063-23-ALF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 11.8x17.0mm DIA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 100 kA
Number of Electrodes: 2 Electrode
Series: 2063
Termination Style: SMD/SMT
Packaging: Bulk
DC Sparkover: 230 VDC
Diameter: 11.8 mm
Length: 17 mm
Factory Pack Quantity: 105
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.08
10:
$12.15
25:
$10.74
50:
$9.34
100:
$7.95
250:
$7.33
500:
$6.41
$6.18

To add to a project, please Log In.

193043323 156058099