|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2061-42-ALF
Manufacturer Part #:

2061-42-ALF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420V 11.8x12.0mm DIA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 60 kA
Number of Electrodes: 2 Electrode
Series: 2061
Termination Style: SMD/SMT
Packaging: Bulk
DC Sparkover: 420 VDC
Diameter: 11.8 mm
Length: 12 mm
Factory Pack Quantity: 180
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.00
10:
$11.14
25:
$9.85
50:
$8.57
100:
$7.28
250:
$6.72
500:
$5.88
$5.67

To add to a project, please Log In.

193043323 156058099