Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2061-23-ALF
Manufacturer Part #:

2061-23-ALF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 11.8x12.0mm DIA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 731, Mouser Enhanced Catalog
PDF Page 731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 60 kA
DC Breakover Voltage (Nominal): 230 V
Number of Electrodes: 2
Series: 2061
Termination Style: SMD/SMT
Packaging: Bulk
Dimensions: 11.8 mm D x 12 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
180 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.54
  50: $9.46
  100: $7.36
  500: $6.72
  1,000: $6.09
  5,000: Quote
 

To add to a project, please Log In.

193043323