Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2057-35-BLF
Manufacturer Part #:

2057-35-BLF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350volts AXIAL GDT 5.5X6mm DIA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 731, Mouser Enhanced Catalog
PDF Page 731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 5 kA
DC Breakover Voltage (Nominal): 350 V
Number of Electrodes: 2
Series: 2057
Termination Style: Axial
Packaging: Bulk
Dimensions: 5.5 mm D x 6 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
496 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  50: $0.46
  100: $0.42
  500: $0.36
  1,000: $0.32
  2,000: $0.30
  5,000: $0.28
  10,000: $0.27
  25,000: $0.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PAS1020LA3R0405
Supercapacitors / Ultracapacitors CAP PAS RADIAL 3 ...
Taiyo Yuden
1: $4.38
DB-5R5D105T
Supercapacitors / Ultracapacitors MEM CAP 5.5V 1.0 ...
Elna
1: $5.15
JUMT1106MHD
Supercapacitors / Ultracapacitors 2.7volts 10Farad ...
Nichicon
1: $4.49

000000001