Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2056-60-B2LF
Manufacturer Part #:

2056-60-B2LF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600volts 3E RAD GDT 6X8mm DIA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,916, Mouser Enhanced Catalog
PDF Page 2,916, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 5 kA
DC Breakover Voltage (Nominal): 600 V
Number of Electrodes: 3
Series: 2056
Termination Style: Radial
Packaging: Bulk
Dimensions: 6 mm D x 8 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.69
  50: $1.04
  100: $0.97
  500: $0.90
  1,000: $0.72
  2,000: $0.68
  5,000: $0.63
  10,000: $0.61
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
132171RP
RF Adapters - In Series SMA REV POL JACK TO SMA PL ...
Amphenol Connex
1: $5.35
RAC02-05SC
Linear and Switching Power Supplies CONV AC/DC 2W ...
RECOM Power
1: $15.32
0853.0551
Fuse Holders Accessories COVER OGN mAX 1.6
Schurter
1: $0.52
TC1262-3.3VDB
Low Dropout Regulators - LDO 500mA Fixed Output CM ...
Microchip Technology
1: $0.56
CAB.011
RF Cable Assemblies SMA(F) JK-IPEX MHF U.FL 1.13 1 ...
Taoglas
1: $2.92
1977477-3
Barrier Terminal Blocks DUAL 3 POS .325 BLK
TE Connectivity
1: $1.75
PLF-3PC
Power Line Filters 250 VAC 3 AMP 2.2 nF 0.5 mA Max
ADAM TECH
1: $6.89

000000001