Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2056-42-B2LF
Manufacturer Part #:

2056-42-B2LF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420volts 3E RAD GDT 6X8mm DIA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,916, Mouser Enhanced Catalog
PDF Page 2,916, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 5 kA
DC Breakover Voltage (Nominal): 420 V
Number of Electrodes: 3
Series: 2056
Termination Style: Radial
Packaging: Bulk
Dimensions: 6 mm D x 8 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.69
  50: $1.04
  100: $0.97
  500: $0.90
  1,000: $0.72
  2,000: $0.68
  5,000: $0.63
  10,000: $0.61
  25,000: Quote

To add to a project, please Log In.

000000001