|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2056-23-B2LF
Manufacturer Part #:

2056-23-B2LF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230volts 3E RAD GDT 6X8mm DIA
Mouser Online Catalog Page 812, Mouser Online Catalog
PDF Page 812, PDF Catalog Page
2056-23-B2LF Datasheet 2056-23-B2LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 5 kA
Number of Electrodes: 3 Electrode
Series: 2056
Termination Style: Radial
Packaging: Tray
DC Sparkover: 230 VDC
Diameter: 6 mm
Length: 8 mm
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLD33-018 TVS Diodes - Transient Voltage Suppressors 2,377
TPS70933DBVR LDO Voltage Regulators 14,784
FQT7N10LTF MOSFET 15,012
SMCJ250CA TVS Diodes - Transient Voltage Suppressors 6,384
CSD17309Q3 MOSFET 2,779
TPS70950DBVR LDO Voltage Regulators 8,429
GRM2165C1H472JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,742
FDV305N MOSFET 11,207
TLV70433DBVT LDO Voltage Regulators 3,014
GRM2195C1H682JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,907
Real Time Availability
Stock:
1,988 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.44
10:
$1.08
100:
$0.90
250:
$0.878
500:
$0.743
$0.653
$0.619
$0.585
$0.584

To add to a project, please Log In.

156058099