|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2056-09-B2LF
Manufacturer Part #:

2056-09-B2LF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90volts 3E RAD GDT 6X8mm DIA
Mouser Online Catalog Page 812, Mouser Online Catalog
PDF Page 812, PDF Catalog Page
2056-09-B2LF Datasheet 2056-09-B2LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 5 kA
Number of Electrodes: 3 Electrode
Series: 2056
Termination Style: Radial
Packaging: Bulk
DC Sparkover: 90 VDC
Diameter: 6 mm
Length: 8 mm
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 2,404
TQP3M9009 RF Amplifier 10,645
TQP369184 RF Amplifier 6,189
TPA3113D2PWPR Audio Amplifiers 2,446
MAX3223EEUP+ RS-232 Interface IC 2,369
MAX912ESE+ Analog Comparators 81
Si8645BC-B-IS1 Digital Isolators 843
0363-0-15-15-23-27-10-0 Circuit Board Hardware - PCB 2,797
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.44
10:
$1.08
100:
$0.90
250:
$0.878
500:
$0.743
$0.653
$0.619
$0.585
$0.584

To add to a project, please Log In.

156058099