Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2053-23-SM-RPLF
Manufacturer Part #:

2053-23-SM-RPLF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230volts SMT GDT 4X4.2mm DIA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 731, Mouser Enhanced Catalog
PDF Page 731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 3 kA
DC Breakover Voltage (Nominal): 230 V
Number of Electrodes: 2
Series: 2053
Termination Style: SMD/SMT
Packaging: Reel
Dimensions: 4 mm D x 4.2 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
900 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  50: $0.53
  100: $0.49
  500: $0.46
  1,350: $0.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2700
To purchase full reel, order in multiples of 2700:
  2,700: $0.35
  5,400: $0.32
  8,100: $0.31
  10,800: $0.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144594631