Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2052-47-SM-RPLF
Manufacturer Part #:

2052-47-SM-RPLF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470volts 3E SMT GDT 7.2X5.0mm DIA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,916, Mouser Enhanced Catalog
PDF Page 2,916, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 5 kA
DC Breakover Voltage (Nominal): 470 V
Number of Electrodes: 3
Series: 2052
Termination Style: SMD/SMT
Packaging: Reel
Dimensions: 5 mm D x 7.2 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
890 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.78
  50: $1.10
  100: $1.03
  500: $0.96
  1,350: $0.89
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2700
To purchase full reel, order in multiples of 2700:
  2,700: $0.72
  5,400: $0.67
  8,100: $0.65
  10,800: $0.62
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104292764