Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2049-09-BLF
Manufacturer Part #:

2049-09-BLF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90volts AXIAL GDT 15kA 8X6mm DIA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 731, Mouser Enhanced Catalog
PDF Page 731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 15 kA
DC Breakover Voltage (Nominal): 90 V
Number of Electrodes: 2
Series: 2049
Termination Style: Axial
Packaging: Bulk
Dimensions: 8 mm D x 6 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
463 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.93
  50: $0.58
  100: $0.53
  500: $0.45
  1,000: $0.40
  2,000: $0.38
  5,000: $0.35
  10,000: $0.34
  25,000: $0.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2045-14-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.85
2049-60-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.93
2045-35-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.85
2045-23-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.85
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
DEBF33A103ZA2B
Ceramic Disc Capacitors 0.01uF 1000volts F +80-20%
Murata Electronics
1: $0.48
TPS61220DCKT
DC/DC Switching Regulators Tiny Low Inp Vltg Boost ...
Texas Instruments
1: $1.82
PE-53913NLT
Fixed Inductors 10.0 MH 30% 1.00A
Pulse
1: $2.34
83-1R (SO-239)
RF Connectors 4H PANEL JACK S/CUP SO-239
Amphenol RF
1: $3.28
TPS3307-18DGNR
Supervisory Circuits Triple Proc Super Circuits
Texas Instruments
1: $2.55
381LX470M400H012
Aluminum Electrolytic Capacitors - Snap In 400V 47 ...
Cornell Dubilier
1: $3.10
TAP106K035SCS
Tantalum Capacitors - Solid Leaded 35V 10uF 10%
AVX
1: $1.42
UVR1V471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Nichicon
1: $0.69
PLA10AS3030R4R2B
Common Mode Filters / Chokes 30mH 0.4A 250volt
Murata Electronics
1: $1.57
MW22B-10-10K
Precision Potentiometers 2W 10Kohms 5%
ETI Systems
1: $13.07
2N2222
Transistors Bipolar - BJT NPN Silicon
Central Semiconductor
1: $1.61
322400B00000G
Heat Sinks BLK ANODIZE TO-92/18
Aavid Thermalloy
1: $1.10
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
05200002M
Fuse Holders HOLDER BLOCK P.C. BOARD
Littelfuse
1: $1.01
02183.15HXP
Fuses 250V 3.15A Time Lag (Slo-Blo)
Littelfuse
1: $0.69

152961425