|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2046-23-C2LF
Manufacturer Part #:

2046-23-C2LF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 20kA 8x10mm Radial 3-Electrode
Mouser Online Catalog Page 811, Mouser Online Catalog
PDF Page 811, PDF Catalog Page
2046-23-C2LF Datasheet 2046-23-C2LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 20 kA
Number of Electrodes: 3 Electrode
Series: 2046
Termination Style: Axial
Failsafe Protection Y/N: Failsafe Not Protected
Packaging: Bulk
DC Sparkover: 230 VDC
Diameter: 8 mm
Length: 10 mm
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Technology: 3 Electrode Gas Discharge Tube
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W06G-E4/51 Bridge Rectifiers 9,241
1.5KE180CA TVS Diodes - Transient Voltage Suppressors 898
1N5406-T Rectifiers 2,172
2046-42-C2LF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 245
Real Time Availability
Stock:
481 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.44
10:
$1.08
100:
$0.90
250:
$0.878
500:
$0.743
$0.653
$0.619
$0.585
$0.584

To add to a project, please Log In.

163754614 156058099