|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2046-09-C2LF
Manufacturer Part #:

2046-09-C2LF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V 20kA 8x10mm Radial 3-Electrode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 20 kA
DC Sparkover: 90 VDC
Number of Electrodes: 3 Electrode
Series: 2046
Termination Style: Axial
Failsafe Protection Y/N: Failsafe Not Protected
Packaging: Bulk
Diameter: 8 mm
Length: 10 mm
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Technology: 3 Electrode Gas Discharge Tube
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A101SYZQ04 Toggle Switches 3,181
JS1-24V-F General Purpose Relays 4,409
LM7805CT Linear Voltage Regulators 33,767
SMCJ36CA TVS Diodes - Transient Voltage Suppressors 16,469
31-320-RFX RF Connectors / Coaxial Connectors 6,806
Si8600AB-B-IS Digital Isolators 384
3214W-1-502E Trimmer Resistors - SMD 1,102
SMAJ58CA TVS Diodes - Transient Voltage Suppressors 13,313
C1206C104K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,889
Real Time Availability
Stock:
1,059 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.44
10:
$1.08
100:
$0.90
250:
$0.878
500:
$0.743
$0.653
$0.619
$0.585
$0.584

To add to a project, please Log In.

163754614 156058099