Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-2045-14-BLF
Manufacturer Part #:

2045-14-BLF

Manufacturer:

Description: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 145volts AXIAL GDT 10kA 8X6mm DIA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 731, Mouser Enhanced Catalog
PDF Page 731, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Peak Pulse Current: 10 kA
DC Breakover Voltage (Nominal): 145 V
Number of Electrodes: 2
Series: 2045
Termination Style: Axial
Packaging: Bulk
Dimensions: 8 mm D x 6 mm L
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
448 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  50: $0.53
  100: $0.48
  500: $0.41
  1,000: $0.37
  2,000: $0.35
  5,000: $0.32
  10,000: $0.31
  25,000: $0.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2045-35-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.85
2049-09-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.93
2049-60-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.93
2045-23-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $0.85
LNBTVS6-221S
TVS Diodes - Transient Voltage Suppressors 6kV 300 ...
STMicroelectronics
1: $0.75
TFP-MHP35LF-R100-F
Metal Film Resistors - Through Hole .1 OHM 1%
IRC / TT electronics
1: $4.30
0313008.HXP
Fuses 250V 8A Slo-Blo
Littelfuse
1: $1.06
0603SFF500F/32-2
Fuses 5Ar 32V 35Ai .013 DCR Ohms
TE Connectivity / Raychem
1: $0.34
0603SFF400F/32-2
Fuses 4Ar 32V 35Ai .018 DCR Ohms
TE Connectivity / Raychem
1: $0.33
GTCA28-750M-R10
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
TE Connectivity
1: $0.64
422-3306
Transformers Audio & Signal RNDBASE 4PIN RNDCOIL
Xicon
1: $2.79
IRFP260MPBF
MOSFET MOSFT 200V 49A 40mOhm 156nCAC
International Rectifier
1: $3.05

152961425