|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2031-42T-SM-RPLF
Manufacturer Part #:

2031-42T-SM-RPLF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 360volts
Mouser Online Catalog Page 811, Mouser Online Catalog
PDF Page 811, PDF Catalog Page
2031-42T-SM-RPLF Datasheet 2031-42T-SM-RPLF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 1 kA
Number of Electrodes: 2 Electrode
Series: 2031-xxT-SM
Termination Style: SMD/SMT
Failsafe Protection Y/N: Failsafe Not Protected
Packaging: Reel
DC Sparkover: 360 VDC
Diameter: 5 mm
Length: 4.4 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1500
Technology: Gas Discharge Tube
Unit Weight: 12.345887 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
652-2031-42T-SMLF 2031-42T-SMLF Bulk In Stock $1.31 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54335ADDA Voltage Regulators - Switching Regulators 913
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,247,235
FT230XS-R USB Interface IC 108,289
AD8634HRZN Precision Amplifiers 164
BAV99W,115 Diodes - General Purpose, Power, Switching 945,963
TBU-CA065-300-WH Surge Suppressors 9,535
DAC8552IDGKT Digital to Analog Converters - DAC 1,382
TISP4040H1BJR-S Sidacs 13,135
LM2903PWR Analog Comparators 5,908
R05P05S/X2 Isolated DC/DC Converters 56
Real Time Availability
Stock:
2,565 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.44
10:
$1.09
100:
$0.903
250:
$0.878
500:
$0.744
$0.623
Reel of 1500
To purchase full reel, order in multiples of 1500:
$0.581
$0.559
$0.538

To add to a project, please Log In.

146080861 156058099Alternative Packaging