|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-2028-35-C2LF
Manufacturer Part #:

2028-35-C2LF

Manufacturer:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 30kA 8.0x10mm Radial 3-Electrode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS: RoHS Compliant Details
Brand: Bourns
Peak Pulse Current: 30 kA
Number of Electrodes: 3 Electrode
Series: 2028
Termination Style: Axial
Failsafe Protection Y/N: Failsafe Not Protected
Packaging: Bulk
DC Sparkover: 350 VDC
Diameter: 8 mm
Length: 10 mm
Mounting Style: Through Hole
Factory Pack Quantity: 100
Technology: 3 Electrode Gas Discharge Tube
Tradename: TRIGARD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 100
Pricing (USD)
$0.841
$0.797

To add to a project, please Log In.

163754614 156058099